
Micro Lamps 13100503 technical specifications.
| Color | Clear |
| Current Rating | 250mA |
| Mount | External |
| Operating Supply Voltage | 2.2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Micro Lamps 13100503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
