
Micro Lamps 1321120K technical specifications.
| Color | Clear |
| Current Rating | 300mA |
| Mount | External |
| MSCP | 0.79MSCP |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Micro Lamps 1321120K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
