
Micro Lamps 13211303 technical specifications.
| Color | Clear |
| Current Rating | 500mA |
| Mount | External |
| MSCP | 1.59MSCP |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Micro Lamps 13211303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
