Micro-Mode Products MADP-3936 technical specifications.
| Type | 2.92mm-MSSP Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Micro-Mode Products MADP-3936 to view detailed technical specifications.
No datasheet is available for this part.