Micro-Mode Products MADP-6960 technical specifications.
| Type | SMPM-SMA Adapter |
| Gender | PL/RCP |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Contact Plating | Gold |
Download the complete datasheet for Micro-Mode Products MADP-6960 to view detailed technical specifications.
No datasheet is available for this part.