Micro-Mode Products MMSP-11070 technical specifications.
| Type | SMP |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Micro-Mode Products MMSP-11070 to view detailed technical specifications.
No datasheet is available for this part.