Micro-Mode Products MMSP-12914 technical specifications.
| Type | SMP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro-Mode Products MMSP-12914 to view detailed technical specifications.
No datasheet is available for this part.