Micro-Mode Products MMSP-5938 technical specifications.
| Type | SMP |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micro-Mode Products MMSP-5938 to view detailed technical specifications.
No datasheet is available for this part.