Micro-Mode Products MMSP-7346 technical specifications.
| Type | MMSP |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micro-Mode Products MMSP-7346 to view detailed technical specifications.
No datasheet is available for this part.