Micro-Mode Products MSSP-13536 technical specifications.
| Type | SMPM |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Micro-Mode Products MSSP-13536 to view detailed technical specifications.
No datasheet is available for this part.