Micro-Mode Products MSSS-18077 technical specifications.
| Type | MSSS |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Contact Plating | Gold |
Download the complete datasheet for Micro-Mode Products MSSS-18077 to view detailed technical specifications.
No datasheet is available for this part.