Microcare MCC-PFR10A technical specifications.
| Type | Flux Remover |
| Form | Aerosol |
| Package | Aerosol |
| Boiling Point | 55°C |
| Specific Gravity | 0.75 |
| Tradename | MicroCare |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microcare MCC-PFR10A to view detailed technical specifications.
No datasheet is available for this part.