Microchip 11AA080-IMNY technical specifications.
| Density | 8Kb |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Organization | 1024 x 8 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA080-IMNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.