Microchip 1502ASL25AU44TR technical specifications.
| Package/Case | TQFP |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 2 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| Speed Grade | 25 |
| RoHS | Compliant |
Download the complete datasheet for Microchip 1502ASL25AU44TR to view detailed technical specifications.
No datasheet is available for this part.