Microchip 2231700-R technical specifications.
| Cable Type | SATA |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip 2231700-R to view detailed technical specifications.
No datasheet is available for this part.