Microchip 24AA08HT-I/MC technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA08HT-I/MC to view detailed technical specifications.
No datasheet is available for this part.