The 24LC00TI/MC is an 8-bit serial EEPROM with 16 words of memory. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum supply current of 2.0 microamps. The device is packaged in a DFN-8 package and has a temperature grade of industrial, supporting operation from -40 degrees Celsius to 85 degrees Celsius. The 24LC00TI/MC is a serial memory IC with a maximum clock frequency of 400 kHz.
Microchip 24LC00TI/MC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC00TI/MC to view detailed technical specifications.
No datasheet is available for this part.