This industrial-grade EEPROM features 16 words of memory and operates over a supply voltage range of 2.5 to 5.5V. The device is packaged in a 5-pin LSSOP package and is designed to withstand temperatures from -40°C to 85°C. The EEPROM is accessed serially and has a maximum clock frequency of 0.4 MHz.
Microchip 24LC00TI/OT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC00TI/OT to view detailed technical specifications.
No datasheet is available for this part.