This 8-bit serial EEPROM from Microchip features 16 words of memory and operates at a supply voltage of 5V. It has a maximum clock frequency of 0.4 MHz and is suitable for industrial temperature ranges from -40°C to 85°C. The device is packaged in an 8-pin SOP package and is designed for serial communication. It meets the requirements of industrial temperature grade and is suitable for use in a variety of applications.
Microchip 24LC00TI/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC00TI/SN to view detailed technical specifications.
No datasheet is available for this part.