Microchip 25AA1024-I/SN technical specifications.
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA1024-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.