Microchip 32UC3A0128-ALUT technical specifications.
| Address Bus Width | 32b |
| Package/Case | LQFP |
| Max Frequency | 50MHz |
| Number of ADC Channels | 8 |
| Number of I/Os | 109 |
| Number of Timers/Counters | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip 32UC3A0128-ALUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.