Microchip 5962-8850308PA technical specifications.
| Package/Case | CDIP |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip 5962-8850308PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.