Microchip 5962-8852506UA technical specifications.
| Access Time-Max | 150ns |
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Programming Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip 5962-8852506UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.