
The 90E22PYGI IC from Microchip features a 0.1% accuracy rating and is packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.8V and 3.6V. This IC is compliant with RoHS regulations and is available in quantities of 1739 per rail or tube packaging.
Microchip 90E22PYGI technical specifications.
| Accuracy | 0.1% |
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input Impedance | 50kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 1739 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Microchip 90E22PYGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
