Microchip 90E24PYGI technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input Impedance | 50kR |
| Interface | SPI |
| Max Frequency | 8.192MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1692 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Microchip 90E24PYGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
