Microchip 90E32AERGI technical specifications.
| Accuracy | 0.1% |
| Package/Case | TQFP |
| Input Impedance | 120kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 90E32AERGI to view detailed technical specifications.
No datasheet is available for this part.