
The 93AA56B-I/PG is a 1MHz MICROWIRE microcontroller with 2Kb memory organized in 128x16. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. The device is packaged in a DIP case and is compliant with RoHS regulations.
Microchip 93AA56B-I/PG technical specifications.
| Package/Case | DIP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.8V |
| Organization | 128 x 16 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA56B-I/PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
