The 93AA56CT-I/STG is a 2Kb MICROWIRE microcontroller from Microchip. It operates at a maximum frequency of 1MHz and is packaged in a TSSOP package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It can supply voltage between 1.8V and 5.5V.
Microchip 93AA56CT-I/STG technical specifications.
| Package/Case | TSSOP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA56CT-I/STG to view detailed technical specifications.
No datasheet is available for this part.