
The 93AA66AT-I/STG is a 1MHz 4Kb microcontroller with a TSSOP package, supporting MICROWIRE interface. It operates between -40°C and 85°C and is supplied by a voltage between 1.8V and 5.5V. The device is packaged on a tape and reel and is compliant with RoHS regulations.
Microchip 93AA66AT-I/STG technical specifications.
| Package/Case | TSSOP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 1.8V |
| Organization | 512 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66AT-I/STG to view detailed technical specifications.
No datasheet is available for this part.
