
The 93AA66CXT-I/SNG is a 4Kb MICROWIRE microcontroller from Microchip, packaged in a SOIC case. It operates at frequencies up to 1MHz and is suitable for use in environments ranging from -40°C to 85°C. The device can be supplied with voltages between 1.8V and 5.5V. It is available in Tape and Reel packaging and meets RoHS compliance requirements.
Microchip 93AA66CXT-I/SNG technical specifications.
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66CXT-I/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
