Microchip 93C46AX/SN technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46AX/SN to view detailed technical specifications.
No datasheet is available for this part.