
The 93C56AT-I/SNG is a 2Kb MICROWIRE microcontroller with a 256x8 organization. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device is packaged in a SOIC case and is available in tape and reel packaging. It is compliant with RoHS regulations.
Microchip 93C56AT-I/SNG technical specifications.
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C56AT-I/SNG to view detailed technical specifications.
No datasheet is available for this part.
