The 93C56T-SN is a 2Kb serial EEPROM with a maximum operating frequency of 2MHz. It operates on a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a surface mount SOIC package and has a supply current of 1.5mA. It does not have write protection enabled.
Microchip 93C56T-SN technical specifications.
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | Serial |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Supply Current | 1.5mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C56T-SN to view detailed technical specifications.
No datasheet is available for this part.