Microchip 93C66A-I/STG technical specifications.
| Package/Case | TSSOP |
| Interface | MICROWIRE |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Organization | 512 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C66A-I/STG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
