
The 93C66C-I/MSG is a 4Kb microcontroller from Microchip that operates over a temperature range of -40°C to 85°C. It communicates using the MICROWIRE interface and can handle a maximum frequency of 3MHz. The device is supplied with a voltage between 4.5V and 5.5V. It is compliant with RoHS regulations.
Microchip 93C66C-I/MSG technical specifications.
| Package/Case | MSOP |
| Interface | MICROWIRE |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C66C-I/MSG to view detailed technical specifications.
No datasheet is available for this part.
