
The 93C76AT-I/OTG is an 8Kb MICROWIRE microcontroller from Microchip, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device has a maximum operating frequency of 3MHz and an access time of 10ms. It is available in tape and reel packaging and is compliant with RoHS regulations.
Microchip 93C76AT-I/OTG technical specifications.
| Access Time | 10ms |
| Package/Case | SOT-23 |
| Interface | MICROWIRE |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C76AT-I/OTG to view detailed technical specifications.
No datasheet is available for this part.
