
Microchip 93LC46AT/STG technical specifications.
| Package/Case | TSSOP |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | Serial |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128 x 8 |
| Supply Current | 2mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46AT/STG to view detailed technical specifications.
No datasheet is available for this part.