The 93LC46CT-I/MSG is a 1Kb MICROWIRE microcontroller from Microchip, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. The device is packaged in an MSOP package and is RoHS compliant.
Microchip 93LC46CT-I/MSG technical specifications.
| Package/Case | MSOP |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46CT-I/MSG to view detailed technical specifications.
No datasheet is available for this part.