Microchip 93LC66T-I/SNG technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66T-I/SNG to view detailed technical specifications.
No datasheet is available for this part.