Headers & Wire Housings 20P SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Gender | Male |
| Evaluation Kit | Yes |
| Number of Positions | 20 |
| Package Quantity | 3 |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| RoHS | Compliant |