
Microchip ACICE0306 technical specifications.
| Package/Case | SOIC |
| Contact Gender | Male |
| Number of Positions | 28 |
| Package Quantity | 3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip ACICE0306 to view detailed technical specifications.
No datasheet is available for this part.