Microchip AD5201BRMZ50-REEL7 technical specifications.
| Package/Case | MSOP |
| Interface | SPI, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Taps | 257 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS | Compliant |
Download the complete datasheet for Microchip AD5201BRMZ50-REEL7 to view detailed technical specifications.
No datasheet is available for this part.