Microchip AD7843ARQZ-REEL7 technical specifications.
| Package/Case | QSOP |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 17mA |
| Packaging | Tape and Reel |
| Resolution | 10b |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Microchip AD7843ARQZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.