Microchip AD8400ARZ1-REEL technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Taps | 256 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS | Compliant |
Download the complete datasheet for Microchip AD8400ARZ1-REEL to view detailed technical specifications.
No datasheet is available for this part.