Microchip ADUC7021BCPZ62I technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 85 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | PIC® 32MX |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ADUC7021BCPZ62I to view detailed technical specifications.
No datasheet is available for this part.