Microchip ADUC7126BSTZ126I technical specifications.
| Core Architecture | ARM |
| Frequency | 400MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, MMC, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 160 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Series | SAM9G |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ADUC7126BSTZ126I to view detailed technical specifications.
No datasheet is available for this part.