Microchip ADUC812BSZ-REEL technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 88 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | SAM7SE |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ADUC812BSZ-REEL to view detailed technical specifications.
No datasheet is available for this part.