Microchip AT17F32A30BJI technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 32Mb |
| Min Supply Voltage | 2.97V |
| Operating Frequency | 10 MHz |
| Package Quantity | 25 |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17F32A30BJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.