The AT17LV002-10TQC is a 2Mb EEPROM memory device from Microchip. It operates at a maximum frequency of 15MHz and can withstand supply voltages up to 5.5V. The device is designed for surface mount applications and is packaged in a TQFP package. The AT17LV002-10TQC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Microchip AT17LV002-10TQC technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV002-10TQC to view detailed technical specifications.
No datasheet is available for this part.
