Microchip AT17LV002A-10BJC technical specifications.
| Package/Case | PLCC |
| Density | 2Mb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 2Mb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 15 MHz |
| Organization | 2MX1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV002A-10BJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.